Filter Your Search
1 - 3 of 3 results
|
WP02R12D12E
C&D Technologies Inc
|
Check for Price | Obsolete | 12 V | 12 V | 15 V | 7 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDIP-P12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 32.26 mm | 10.414 mm | C&D TECHNOLOGIES INC | DIP | DIP-24/12 | 24/12 | unknown | EAR99 | |||||
|
WP02R12D12E/H
C&D Technologies Inc
|
Check for Price | Obsolete | 12 V | 12 V | 15 V | 7 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDIP-P12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 32.26 mm | 10.414 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24/12 | unknown | EAR99 | |||||
|
WP02R12D12E
Power Convertibles Corporation
|
Check for Price | Transferred | 12 V | 12 V | 15 V | 7 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | POWER CONVERTIBLES | DIP-12 | unknown |