Parametric results for: wms512k8lv-120deie under SRAMs

Filter Your Search

1 - 10 of 1,830 results

|
-
-
-
-
Manufacturer Part Number: wms512k8l
Select parts from the table below to compare.
Compare
Compare
WMS512K8L-25CLCA
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 13.97 mm 12.7 mm MERCURY SYSTEMS INC QCCN, compliant 3A991.B.2.A 8542.32.00.41
WMS512K8L-70CIE
Microsemi Corporation
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 70 ns STANDARD SRAM LG-MAX 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.8 mm 15.24 mm MICROSEMI CORP DIP, compliant 3A991.B.2.A 8542.32.00.41 DIP 32
WMS512K8L-20CIA
Microsemi Corporation
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.5 mm DUAL MICROSEMI CORP 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A991.B.2.A 8542.32.00.41 DIP 32
WMS512K8L-25CLQA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 13.97 mm 12.7 mm WHITE ELECTRONIC DESIGNS CORP BRAZED, CERAMIC, LCC-32 unknown 3A001.A.2.C 8542.32.00.41
WMS512K8-L25DJQA
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J36 Not Qualified e0 125 °C -55 °C 225 MIL-STD-883 30 36 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 4.6736 mm 23.37 mm 11.23 mm MICROSEMI CORP SOJ, unknown SOJ 36
WMS512K8-L15FFIA
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-XDFP-F32 Not Qualified 85 °C -40 °C 225 30 32 UNSPECIFIED QFF RECTANGULAR FLATPACK YES FLAT DUAL MICROSEMI CORP QFF, unknown DFP 32
WMS512K8-L45DEQA
Microsemi Corporation
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 Not Qualified e0 125 °C -55 °C 225 MIL-STD-883 30 32 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.9624 mm 21.1 mm 11.23 mm MICROSEMI CORP SOJ, unknown SOJ 32
WMS512K8L-20CC
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS 0.600 INCH, CERAMIC, DIP-32 unknown
WMS512K8L-35CLCA
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD WHITE MICROELECTRONICS CERAMIC, QCC-32 unknown
WMS512K8L-35FM
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL WHITE MICROELECTRONICS CERAMIC, FP-36 unknown 3A001.A.2.C 8542.32.00.41