Filter Your Search
1 - 5 of 5 results
|
WMS512K8L-35CLCA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | WHITE MICROELECTRONICS | CERAMIC, QCC-32 | unknown | ||||||||||||||||||||||
|
WMS512K8L-35CLCA
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 13.97 mm | 12.7 mm | MERCURY SYSTEMS INC | QCCN, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
WMS512K8L-35CLCA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MICROSEMI CORP | BRAZED, CERAMIC, LCC-32 | unknown | 3A991.B.2.A | 8542.32.00.41 | QFJ | 32 | |||||||||||||||
|
WMS512K8-L35CLCA
Microsemi Corporation
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 225 | 30 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MICROSEMI CORP | QCCN, | unknown | QFJ | 32 | |||||||||||||||||
|
WMS512K8L-35CLCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 12.7 mm | WHITE ELECTRONIC DESIGNS CORP | BRAZED, CERAMIC, LCC-32 | unknown |