Filter Your Search
1 - 10 of 12 results
|
WMS512K8-120CCEA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | MICROSEMI CORP | DIP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
WMS512K8-120CC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | |||||||||
|
WMS512K8-120CCEA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | |||||||||||||||
|
WMS512K8-120CCE
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | |||||||||||||||
|
WMS512K8-120CCE
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
WMS512K8-120CCEA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||
|
WMS512K8-120CCE
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||
|
WMS512K8-120CCE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | MICROSEMI CORP | DIP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
WMS512K8-120CCEA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
WMS512K8-120CC
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown |