Filter Your Search
1 - 2 of 2 results
|
WM8962BECSN/R
Cirrus Logic
|
$5.2955 | Yes | Active | VFBGA | CONSUMER CIRCUIT | CMOS | 1 | 2 V | 1.62 V | INDUSTRIAL | R-PBGA-B49 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 49 | PLASTIC/EPOXY | BGA49,7X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3.594 mm | 3.984 mm | 750 µm | CIRRUS LOGIC INC | 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
WM8962BECSN/R
Wolfson Microelectronics
|
Check for Price | Yes | Transferred | VFBGA | CONSUMER CIRCUIT | CMOS | 1 | 2 V | 1.62 V | INDUSTRIAL | R-PBGA-B49 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 49 | PLASTIC/EPOXY | BGA49,7X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3.594 mm | 3.984 mm | 750 µm | WOLFSON MICROELECTRONICS LTD | 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 | unknown | WOLFSON MICROELECTRONICS |