Filter Your Search
1 - 2 of 2 results
|
WM8721SEDS
Cirrus Logic
|
Check for Price Buy | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO OPERATES AT 1.42 TO 3.6 | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 | ||
|
WM8721SEDS/R
Cirrus Logic
|
Check for Price Buy | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO OPERATES AT 1.42 TO 3.6 | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G20 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP, | compliant | 8542.39.00.01 |