Filter Your Search
1 - 10 of 225 results
|
WLCW1608HQJR33PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 3.6 Ω | 5 % | YES | 180 mA | 930 MHz | Ceramic | 46 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608Z0K3N6PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 63 mΩ | 10 % | YES | 700 mA | 5.9 GHz | CERAMIC | 22 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608Z0J91NPB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 500 mΩ | 5 % | YES | 400 mA | 1.7 GHz | CERAMIC | 30 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 150 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608Z0J43NPB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 280 mΩ | 5 % | YES | 600 mA | 2 GHz | CERAMIC | 39 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608Z0G8N2PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 120 mΩ | 2 % | YES | 700 mA | 5.8 GHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608HQGR22PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2 Ω | 2 % | YES | 280 mA | 1.1 GHz | Ceramic | 47 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608Z0J4N7PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 116 mΩ | 5 % | YES | 700 mA | 5.8 GHz | CERAMIC | 20 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250 MHZ | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.12 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608HQJR20PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 2 Ω | 5 % | YES | 280 mA | 1.25 GHz | Ceramic | 47 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608HQG7N2PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 nH | 52 mΩ | 2 % | YES | 1.4 A | 5.4 GHz | Ceramic | 48 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 250MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||
|
WLCW1608HQJ24NPB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 24 nH | 74 mΩ | 5 % | YES | 1.1 A | 2.95 GHz | Ceramic | 42 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 250MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.7 mm | 1.02 mm | WALSIN TECHNOLOGY CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |