Parametric results for: wl08kth3n9 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: wl08kth3n9
Select parts from the table below to compare.
Compare
Compare
WL08KTH3N9
Viking Tech Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.9 nH 50 mΩ 10 % YES 50 MHz 1.6 A 6 GHz CERAMIC 75 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 1500MHZ e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm VIKING TECH CORP compliant EAR99 8504.50.80.00
WL08KTH3N9
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 nH 50 mΩ 10 % YES 50 MHz 1.6 A 6 GHz CERAMIC 75 1111 HIGH CURRENT INDUCTOR 1 NO Q MEASURED AT 1500 MHZ e3 80 °C -20 °C Chip 2 SMT TR RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm STACKPOLE ELECTRONICS INC compliant EAR99 8504.50.80.00 1111