Filter Your Search
1 - 1 of 1 results
|
WK73S2ATTDR39J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 624.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | KOA SPEER ELECTRONICS INC | SMT, 0508 | compliant | EAR99 | 8533.21.00.30 |