Filter Your Search
1 - 10 of 5,508 results
|
WK73S2BTTD2R20F
KOA Speer Electronics Inc
|
$0.0711 | Yes | Yes | Active | 2.2 Ω | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.4832 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMT, 0612 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
WK73S2JTTE1R0J
KOA Speer Electronics Inc
|
$0.1510 | Yes | Yes | Not Recommended | 1 Ω | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 1 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTE2R0J
KOA Speer Electronics Inc
|
$0.1510 | Yes | Yes | Not Recommended | 2 Ω | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 1.4142 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTER51J
KOA Speer Electronics Inc
|
$0.1910 | Yes | Yes | Not Recommended | 510 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 714.1 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTE43L0F
KOA Speer Electronics Inc
|
$0.2070 | Yes | Yes | Not Recommended | 43 mΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 207.4 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTE20LJ
KOA Speer Electronics Inc
|
$0.2117 | Yes | Yes | Not Recommended | 20 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTER100F
KOA Speer Electronics Inc
|
$0.2394 | Yes | Yes | Not Recommended | 100 mΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 316.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTER470F
KOA Speer Electronics Inc
|
$0.2394 | Yes | Yes | Not Recommended | 470 mΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 685.6 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
WK73S2JTTE36LJ
KOA Speer Electronics Inc
|
$0.2418 | Yes | Not Recommended | 36 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 189.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||||
|
WK73S2JTTE47LJ
KOA Speer Electronics Inc
|
$0.2418 | Yes | Not Recommended | 47 mΩ | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 216.8 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | KOA Speer |