Filter Your Search
1 - 1 of 1 results
|
WK73R3ATTE3403F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 340 kΩ | 1 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 |