Filter Your Search
1 - 1 of 1 results
|
WK73R2JTTE821J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 820 Ω | 5 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 |