Filter Your Search
1 - 1 of 1 results
|
WK73R1ETTP2610F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 261 Ω | 1 % | 330 mW | 0204 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 500 µm | 1 mm | KOA SPEER ELECTRONICS INC | SMT, 0204 | compliant | EAR99 | 8533.21.00.30 |