Parametric results for: wj%20h2 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 62 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: wj20
Select parts from the table below to compare.
Compare
Compare
FWJ-20-03-T-S
Samtec Inc
$3.0336 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FWJ-20-05-T-S
Samtec Inc
$3.1338 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
FWJ-20-01-T-S
Samtec Inc
$3.5605 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FWJ-20-02-T-S
Samtec Inc
$3.7274 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FWJ-20-04-T-S
Samtec Inc
$3.9103 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FWJ-20-02-T-S-RA
Samtec Inc
$4.1004 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
FWJ-20-04-T-S-RA
Samtec Inc
$4.3096 Yes Yes Active 20 6.7 A MALE BOARD POLYBUTYLENE TEREPHTHALATE MATTE TIN OVER NICKEL (50) POWER CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT NO NO GENERAL PURPOSE SOLDER 0.25 inch 0.125 inch 3.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
HFWJ-20-04-T-S-VS-P
Samtec Inc
Check for Price Yes Yes Active 20 1 3.96 mm MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
HFWJ-20-01-TM-S-VS
Samtec Inc
Check for Price Yes Yes Active 20 1 3.96 mm MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
WJ20A01-ADU3-4H
Foxconn
Check for Price Active PCB CONNECTOR HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40