Filter Your Search
1 - 1 of 1 results
|
WINT0805LF033162B
TT Electronics Resistors
|
Check for Price | Yes | Active | 31.6 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | 450 µm | 2.02 mm | 1.28 mm | TT ELECTRONICS PLC | CHIP | compliant |