Filter Your Search
1 - 2 of 2 results
|
WINT0603LF039310B
TT Electronics Resistors
|
Check for Price | Yes | Active | 931 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | 450 µm | 1.58 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WINT0603LF039310B3
TT Electronics Resistors
|
Check for Price | Yes | Active | 931 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | 450 µm | 1.58 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |