Parametric results for: win-t0603lf-11-4992-a under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wint0603lf114992a
Select parts from the table below to compare.
Compare
Compare
WINT0603LF114992A
TT Electronics Resistors
Check for Price Yes Active 49.9 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN 450 µm 1.58 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30