Parametric results for: whpc1218-24kjt4 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: whpc121824kjt4
Select parts from the table below to compare.
Compare
Compare
WHPC1218-24KJT4
TT Electronics Resistors
Check for Price Yes Active 24 kΩ 5 % 1 W 1218 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.6 mm 3.1 mm TT ELECTRONICS PLC CHIP, ROHS COMPLIANT compliant
WHPC1218-24KJT4
TT Electronics Welwyn Components
Check for Price Yes Yes Active 24 kΩ 5 % 1 W 1218 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.6 mm 3.1 mm WELWYN COMPONENTS LTD SMT, 1218 compliant EAR99 8533.21.00.30