Parametric results for: wh51r5ji under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: wh51r5ji
Select parts from the table below to compare.
Compare
Compare
WH5-1R5JI
TT Electronics Welwyn Components
$2.3236 Yes Yes Active 1.5 Ω 5 % 10 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 150 25 °C NO 150 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN SILVER COPPER LUG 9 mm 17 mm 17 mm WELWYN COMPONENTS LTD Chassis Mount, 6767 compliant
WH5-1R5JI
TT Electronics Resistors
Check for Price Yes Active 1.5 Ω 5 % 10 W CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 150 25 °C NO 150 V e1 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN SILVER COPPER LUG 9 mm 17 mm 17 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant
WH5-1R5JIPB
TT Electronics Resistors
Check for Price No Active 1.5 Ω 5 % 10 W 6767 CHASSIS MOUNT Chassis Mount 75 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V 200 °C -55 °C All-Welded 2 Bulk LUG 6.5 mm 9 mm 17 mm 17 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80