Filter Your Search
1 - 3 of 3 results
|
WH5-R033JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 33 mΩ | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 200 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | LUG | 9 mm | 17 mm | 17 mm | WELWYN COMPONENTS LTD | Chassis Mount, 6767 | compliant | EAR99 | 8533.21.00.80 | |||||
|
WH5-R033JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 mΩ | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 200 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | LUG | 9 mm | 17 mm | 17 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WH5-R033JIPB
TT Electronics Resistors
|
Check for Price | No | Active | 33 mΩ | 5 % | 10 W | 6767 | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | WH | 150 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | 6.5 mm | 9 mm | 17 mm | 17 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |