Filter Your Search
1 - 10 of 665 results
|
WH300-36RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 36 Ω | 1 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-11RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 11 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-R110FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 mΩ | 1 % | 300 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | WH | 2.5 kV | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 21.5 mm | 41.8 mm | 141.4 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
WH300-130RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 Ω | 5 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-R016KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 mΩ | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-R120KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 120 mΩ | 10 % | 300 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | WH | 2.5 kV | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 21.5 mm | 41.8 mm | 141.4 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
KWH305B39R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | KWH | 2 | VITROHM PORTUGUESA LDA | compliant | EAR99 | |||||||||||||||||||||||||
|
WH300-39KGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 kΩ | 2 % | 300 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-82RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 2 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH300-560RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 560 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | BINDING POST | 41.8 mm | 127.7 mm | 72.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |