Filter Your Search
1 - 10 of 11 results
|
WH25-27RJI
TT Electronics Welwyn Components
|
$3.4689 | Yes | Yes | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 15 mm | 29 mm | 28 mm | WELWYN COMPONENTS LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
WH2527RJPB
TT Electronics Resistors
|
Check for Price | No | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e0 | 200 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn60Pb40) | LUG | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
WH25-27RJICECC40203-006CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
WH25-27RJICECC40203-006CA
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 29 mm | 28 mm | WELWYN COMPONENTS LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | |||||
|
WH25-2.7RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.7 Ω | 5 % | 25 W | CHASSIS MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
WH25-2.7RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 25 W | CHASSIS MOUNT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
WH25-27RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 500 | 25 °C | NO | 500 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TT Electronics | ||||
|
WH2527RJ
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 27 Ω | 5 % | 25 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 15 mm | 29 mm | 28 mm | WELWYN COMPONENTS LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
WH2527RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 27 Ω | 5 % | 25 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
WH25-27RJIPB
TT Electronics Resistors
|
Check for Price | No | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 11 mm | 15 mm | 29 mm | 28 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |