Filter Your Search
1 - 8 of 8 results
|
WG92PR7SY-3
AirBorn Inc
|
$30.5806 | Active | BOARD CONNECTOR | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||||
|
WG92PR7SY-7
AirBorn Inc
|
$30.5806 | Yes | Active | BOARD CONNECTOR | AIRBORN INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
WG92PR7SY-6
AirBorn Inc
|
$30.5806 | Yes | Active | 92 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | .556 N | 5 GΩ | POLARIZED HOUSING | MIL | -65 °C | 125 °C | #4-40 HEX NUT | PLUG | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.35 inch | 0.4 inch | 3.9 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||
|
WG92PR7SY-2
AirBorn Inc
|
$30.5806 | Active | BOARD CONNECTOR | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||||
|
WG92PR7SY
AirBorn Inc
|
$30.5806 | Active | 92 | 3 | 2.54 mm | 5 A | MALE | 500 Cycles | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | -65 °C | 125 °C | PEG | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | SOLDER | 0.35 inch | 0.4 inch | 3.9 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||
|
WG92PR7SY-5
AirBorn Inc
|
$30.5806 | Yes | Active | BOARD CONNECTOR | AIRBORN INC | unknown | AirBorn | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
WG92PR7SY-0
AirBorn Inc
|
$30.5806 | Yes | Yes | Active | 92 | 3 | 2.54 mm | 5 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
WG92PR7SY-4
AirBorn Inc
|
$30.5806 | Yes | Active | BOARD CONNECTOR | AIRBORN INC | unknown | AirBorn |