Filter Your Search
1 - 1 of 1 results
|
WF25V1024FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.02 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 3000 | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | , 2512 | compliant | EAR99 | 8533.21.00.30 |