Parametric results for: wf25t, under Thin Film Resistors

Filter Your Search

1 - 10 of 15,477 results

|
-
-
Manufacturer Part Number: wf25t
Select parts from the table below to compare.
Compare
Compare
WF25T53R6BTLQ
Walsin Technology Corporation
Check for Price Yes Active 53.6 Ω 0.1 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T1584BTLQ
Walsin Technology Corporation
Check for Price Yes Active 1.58 MΩ 0.1 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T1760BTLQ
Walsin Technology Corporation
Check for Price Yes Active 176 Ω 0.1 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T1931UVLQ
Walsin Technology Corporation
Check for Price Yes Active 1.93 kΩ 0.02 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T1050AVLQ
Walsin Technology Corporation
Check for Price Yes Active 105 Ω 0.05 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T7773CTL
Walsin Technology Corporation
Check for Price Yes Yes Active 777 kΩ 0.25 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP SMT, 2512 compliant EAR99 8533.21.00.30
WF25T2580BTL
Walsin Technology Corporation
Check for Price Yes Yes Active 258 Ω 0.1 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP SMT, 2512 compliant EAR99 8533.21.00.30
WF25T2521CTLQ
Walsin Technology Corporation
Check for Price Yes Active 2.52 kΩ 0.25 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T1300BTLQ
Walsin Technology Corporation
Check for Price Yes Active 130 Ω 0.1 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WF25T3053CTLQ
Walsin Technology Corporation
Check for Price Yes Active 305 kΩ 0.25 % 750 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30