Filter Your Search
1 - 10 of 2,229 results
|
WF25P824JTL
Walsin Technology Corporation
|
$0.0268 Buy | Yes | Yes | Active | 820 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P333JTL
Walsin Technology Corporation
|
$0.0408 Buy | Yes | Yes | Active | 33 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P5R6JTL
Walsin Technology Corporation
|
$0.0416 Buy | Yes | Yes | Active | 5.6 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P104JTL
Walsin Technology Corporation
|
$0.0444 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P2R2JTL
Walsin Technology Corporation
|
$0.0465 Buy | Yes | Yes | Active | 2.2 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | ||
|
WF25P101JTL
Walsin Technology Corporation
|
$0.0501 Buy | Yes | Yes | Active | 100 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P391JTL
Walsin Technology Corporation
|
$0.0521 Buy | Yes | Yes | Active | 390 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P330JTL
Walsin Technology Corporation
|
$0.0522 Buy | Yes | Yes | Active | 33 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P100JTL
Walsin Technology Corporation
|
$0.0534 Buy | Yes | Yes | Active | 10 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WF25P121JTL
Walsin Technology Corporation
|
$0.0541 Buy | Yes | Yes | Active | 120 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | WALSIN TECHNOLOGY CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |