Filter Your Search
1 - 4 of 4 results
|
WF1M32B-120G2TC3
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | USER CONFIGURABLE 1M X 32; 1000000 ERASE... more | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
WF1M32B-120G2TC3
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 4K,2K,8K,16K | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | USER CONFIGURABLE 1M X 32; 1000000 ERASE... more | BOTTOM | YES | 20 | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 200 µA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | S-CQFP-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 | |||||
|
WF1M32B-120G2TC3A
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | USER CONFIGURABLE 1M X 32; 1000000 ERASE... more | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
WF1M32B-120G2TC3A
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 4K,2K,8K,16K | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | USER CONFIGURABLE 1M X 32; 1000000 ERASE... more | BOTTOM | YES | 20 | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 200 µA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | S-CQFP-G68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 |