Filter Your Search
1 - 3 of 3 results
|
WF12U1303BTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 130 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
WF12U1303BTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 130 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
WF12U1303BT
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 130 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | WF12U | LASER TRIMMABLE; RATED AC VOLTAGE: 150 | 70 °C | WF12U | YES | 150 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |