Filter Your Search
1 - 3 of 3 results
|
WEDPNF8M722V-1215BM
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | MEMORY CIRCUIT | USER CONFIGURABLE 2M X 8 OR 1M X 16 OR 512K X 32 FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PBGA-B275 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 275 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.54 mm | 32 mm | 25 mm | MICROSEMI CORP | BGA | BGA, | 275 | compliant | EAR99 | 8542.32.00.71 | ||
|
WEDPNF8M722V-1215BM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | MEMORY CIRCUIT | USER CONFIGURABLE 2M X 8 OR 1M X 16 OR 512K X 32 FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PBGA-B275 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 275 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.54 mm | 32 mm | 25 mm | WHITE ELECTRONIC DESIGNS CORP | 32 X 25 MM, PLASTIC, BGA-275 | unknown | EAR99 | 8542.32.00.71 | |||||
|
WEDPNF8M722V-1215BM
White Microelectronics
|
Check for Price | Transferred | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | MEMORY CIRCUIT | FLASH IS ORGANISED AS 2M X 8 OR 1M X 16 OR 512K X 32 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PBGA-B275 | Not Qualified | 125 °C | -55 °C | 275 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | WHITE MICROELECTRONICS | 35 X 25 MM, PLASTIC, BGA-275 | unknown | EAR99 | 8542.32.00.71 |