Filter Your Search
1 - 10 of 66 results
|
WED3C755E8MC350BI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 350 MHz | 350 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | R-CBGA-B255 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.04 mm | WHITE ELECTRONIC DESIGNS CORP | 21 X 25 MM, CERAMIC, BGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
WED3C755E8M-300BH9M
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | R-CBGA-B255 | Not Qualified | e0 | 125 °C | -55 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA255,16X16,50 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 21 mm | 25 mm | WHITE ELECTRONIC DESIGNS CORP | 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
WED3C755E8MC-300BHC
Microsemi Corporation
|
Check for Price | No | Obsolete | 300 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | LG-MAX;WD-MAX;SEATED HT-CALCULATED | YES | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | 70 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.262 mm | 21.21 mm | 25.25 mm | MICROSEMI CORP | BGA-255 | unknown | 8542.31.00.01 | |||||||||||||||
|
WED3C755E8MC-300BH9C
Microsemi Corporation
|
Check for Price | No | Obsolete | 300 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | LG-MAX;WD-MAX;SEATED HT-CALCULATED | YES | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | 70 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.262 mm | 21.21 mm | 25.25 mm | MICROSEMI CORP | BGA-255 | unknown | 8542.31.00.01 | |||||||||||||||
|
WED3C755E8MF-350BC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 350 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | MICROSEMI CORP | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 255 | ||||||||||
|
WED3C755E8MF-350BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 350 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | WHITE ELECTRONIC DESIGNS CORP | 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
WED3C755E8MC350BI
Microsemi Corporation
|
Check for Price | No | No | Active | 350 MHz | 350 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | INDUSTRIAL | R-CBGA-B255 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | 3.85 mm | MICROSEMI CORP | BGA, | unknown | BGA | 255 | |||||||||||||||
|
WED3C755E8MF-300BI
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 300 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | INDUSTRIAL | R-CBGA-B255 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | MICROSEMI CORP | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 255 | |||||||||
|
WED3C755E8MC-300BH9I
Microsemi Corporation
|
Check for Price | No | Obsolete | 300 MHz | 64 | 32 | YES | 2 V | MICROPROCESSOR, RISC | CMOS | LG-MAX;WD-MAX;SEATED HT-CALCULATED | YES | FIXED POINT | YES | YES | 2.1 V | 1.9 V | INDUSTRIAL | R-CBGA-B255 | 85 °C | -40 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.262 mm | 21.21 mm | 25.25 mm | MICROSEMI CORP | BGA-255 | unknown | 8542.31.00.01 | ||||||||||||||
|
WED3C755E8MF-300BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 300 MHz | 64 | 32 | 66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | YES | 2.1 V | 1.9 V | COMMERCIAL | R-CBGA-B255 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.85 mm | WHITE ELECTRONIC DESIGNS CORP | 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | unknown | 3A991.A.2 | 8542.31.00.01 |