Filter Your Search
1 - 4 of 4 results
|
WE512K8250CQA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.4 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | ||||||||||||||||||||
|
WE512K8-250CQA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | EEPROM MODULE | 10000 WRITE ENDURANCE CYCLES; 10 YEARS OF DATA RETENTION | 10 | 10000 Write/Erase Cycles | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | , | unknown | ||||||||||||||||||||||||||
|
WE512K8250CQA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | MICROSEMI CORP | HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | DIP | 32 | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
WE512K8-250CQA
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | EEPROM MODULE | YES | 10 | 10000 Write/Erase Cycles | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 mA | 100 µA | 5.5 V | 4.5 V | CMOS | NO | 10 ms | HARDWARE/SOFTWARE | R-CDIP-T32 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.13 mm | 42.8 mm | 15.24 mm | MERCURY SYSTEMS INC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | 2018-10-30 |