Filter Your Search
1 - 10 of 73 results
|
WEDSP16A433-ML
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
WEDSP16A455-FC
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 36.36 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
WEDSP16A133-FL
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | , | ||||||||
|
WEDSP16A255-FL
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 36.36 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | , | ||||||||
|
WEDSP16A333-MC
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
WEDSP16A233-ML
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
WEDSP16A133-ML
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | , | ||||||||
|
WEDSP16A225-ML
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 188 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
WE-DSP16A-M12-055I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | FIXED POINT | 82 mA | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
WEDSP16A225-MC
LSI Corporation
|
Check for Price | Obsolete | 16 | 512 | 16 | 16 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 188 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 |