Parametric results for: we-512k8-150ci under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: we512k8150ci
Select parts from the table below to compare.
Compare
Compare
WE-512K8-150CI
White Technology Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE AUTOMATIC WRITE; PAGE WRITE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-CDIP-T32 Not Qualified 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.5 mm DUAL 6.5 mm 42.4 mm 14.95 mm WHITE TECHNOLOGY INC DIP, unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8-150CI
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE YES 10 10000 Write/Erase Cycles 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 8 mA 100 µA 5.5 V 4.5 V CMOS NO 10 ms HARDWARE/SOFTWARE R-CDIP-T32 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.8 mm 15.24 mm MERCURY SYSTEMS INC unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8150CI
White Electronic Designs Corp
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE NO YES 10 10000 Write/Erase Cycles 1 512000 524.288 k ASYNCHRONOUS 128 words PARALLEL 5 V 8 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 10 ms SOFTWARE R-CDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.4 mm 15.24 mm WHITE ELECTRONIC DESIGNS CORP HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8-150CI
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE AUTOMATIC WRITE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-CDIP-T32 Not Qualified 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.8 mm 15.24 mm WHITE MICROELECTRONICS DIP-32 unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8150CIA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE NO YES 10 10000 Write/Erase Cycles 1 512000 524.288 k ASYNCHRONOUS 128 words PARALLEL 5 V 8 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 10 ms SOFTWARE R-CDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.4 mm 15.24 mm WHITE ELECTRONIC DESIGNS CORP HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8150CIA
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-CDIP-T32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.5 mm DUAL MICROSEMI CORP HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A991.B.1.B.1 8542.32.00.51 DIP 32
WE512K8-150CIA
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE 10000 WRITE ENDURANCE CYCLES; 10 YEARS OF DATA RETENTION 10 10000 Write/Erase Cycles 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-CDIP-T32 Not Qualified 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.8 mm 15.24 mm WHITE MICROELECTRONICS DIP, unknown 3A991.B.1.B.1 8542.32.00.51
WE512K8-150CIA
Mercury Systems Inc
Check for Price Active 4.1943 Mbit 8 512KX8 5 V 150 ns EEPROM MODULE YES 10 10000 Write/Erase Cycles 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 8 mA 100 µA 5.5 V 4.5 V CMOS NO 10 ms HARDWARE/SOFTWARE R-CDIP-T32 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.13 mm 42.8 mm 15.24 mm MERCURY SYSTEMS INC , unknown 3A991.B.1.B.1 8542.32.00.51 2018-10-30