Filter Your Search
1 - 2 of 2 results
|
WCR2512LF-7152-F-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 71.5 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR-WCR2512LF-7152-F-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 71.5 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |