Filter Your Search
1 - 2 of 2 results
|
WCR2512LF-361-J-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 360 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR2512(J) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR-WCR2512LF-361-J-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 360 Ω | 5 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 609 µm | 6.299 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 |