Filter Your Search
1 - 2 of 2 results
|
WCR2512-53R6-F-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 53.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 200 V | e0 | RECTANGULAR PACKAGE | TAPE, PLASTIC | TIN LEAD | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | CHIP | compliant | ||||||||||||||
|
WCR251253R6FELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 53.6 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR2512(F) | YES | 200 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | 609 µm | 6.299 mm | 3.098 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |