Parametric results for: wcr0805330kfi under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wcr0805330kfi
Select parts from the table below to compare.
Compare
Compare
WCR0805-330KFI
TT Electronics Welwyn Components
$0.0373 Yes Yes Active 330 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 90 YES 1307-96-6, 7440-02-0 DRC Conflict Free CMRT V6.10 [object Object]
WCR0805-330KFI
TT Electronics Resistors
Check for Price Yes Active 330 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 90 YES 1307-96-6, 7440-02-0 DRC Conflict Free CMRT V6.10 [object Object]