Filter Your Search
1 - 2 of 2 results
|
WCR0805-5R6JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 600 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | ||
|
WCR0805-5R6JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 600 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant |