Filter Your Search
1 - 10 of 33 results
|
WC146SMF-32.768KHZ-T
MMD
|
$1.1264 | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | MMD COMPONENTS | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.10 | MMD | ||
|
WC146SM50-32.768KHZ-T
MMD
|
Check for Price | No | No | Transferred | 32.768 kHz | 50 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | ||||
|
WC146SMF50-32.768KHZ-
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 50 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | ILSI AMERICA LLC | compliant | 8541.60.00.10 | ||||||
|
WC146SMF50-32.768KHZ-7T
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 50 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | ILSI AMERICA LLC | compliant | |||||||
|
WC146SM-32.768KHZ-7
ILSI America LLC
|
Check for Price | No | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | ILSI AMERICA LLC | compliant | |||||||
|
WC146SMF-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | MMD COMPONENTS | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.10 | ||||
|
WC146SM-32.768KHZ-7
MMD
|
Check for Price | No | No | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | MMD COMPONENTS | compliant | 8541.60.00.10 | |||||
|
WC146SMF-32.768KHZ-T
Abracon Corporation
|
Check for Price | Active | unknown | ABRACON | |||||||||||||||||||||||
|
WC146SM-32.768KHZ-
ILSI America LLC
|
Check for Price | No | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | ILSI AMERICA LLC | compliant | 8541.60.00.10 | ||||||
|
WC146SM-32.768KHZ-T
ILSI America LLC
|
Check for Price | No | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | ILSI AMERICA LLC | compliant |