Filter Your Search
1 - 2 of 2 results
|
ATCWBR18201FGDW
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 8.2 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | e4 | 150 °C | -55 °C | Square | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | 250 µm | 510 µm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR18201FGDW
American Technical Ceramics Corp
|
Check for Price | Transferred | 8.2 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | e4 | 150 °C | -55 °C | Square | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | GOLD | ONE SURFACE | 250 µm | 510 µm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |