Filter Your Search
1 - 1 of 1 results
|
WBC4-6TLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 250 mW | 300 V | 250 mA | 200 mΩ | 9 µH | 300 kHz | 700 MHz | 0.65 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:4 | ISOLATION | 700 MHz | 300 kHz | 7.5 A | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 3.05 mm | 4.45 mm | 4.19 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |