Filter Your Search
1 - 1 of 1 results
|
WBC1-1LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 10 µH | 0.4 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 600 MHz | 400 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.05 mm | 4.45 mm | 4.19 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |