Filter Your Search
1 - 3 of 3 results
|
SWB3010-PCL
Coilcraft Inc
|
$5.1313 | Yes | Active | RF TRANSFORMER | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COILCRAFT INC | compliant | EAR99 | COILCRAFT | |||||||||||||||||
|
WB3010-PCL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 780 µH | RF TRANSFORMER | IMPEDANCE RATIO IS 1 : 1 | 100 MHz | 5 kHz | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.72 mm | 8.26 mm | 7.24 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | ROHS COMPLIANT | |||
|
WB3010-PC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:1 | 780 µH | RF TRANSFORMER | OHMS RATIO IS 1:1 | 100 MHz | 5 kHz | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | Tin/Lead (Sn/Pb) | 5.72 mm | 7.62 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 |