Filter Your Search
1 - 2 of 2 results
|
W9864G6IH-7
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 70 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
W9864G6IH-7S
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 70 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 |