Filter Your Search
1 - 4 of 4 results
|
W83627DHG-PT
Nuvoton Technology Corp
|
Check for Price | Yes | Active | I2C; IRDA; PCI; PS/2; SMBUS; SPI; UART | 40 | YES | 3.3 V | CMOS | MULTIPROTOCOL PARALLEL PORT TYPE | NO | 25 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | FQFP, QFP128,.67X.93,20 | compliant | 8542.39.00.01 | Nuvoton | ||||||||||
|
W83627DHG
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 256 | PC-AT; PS/2; LPC | 4 | 20 | 48 MHz | 45 | YES | 3.3 V | CMOS | NO | 2 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.32 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | FQFP, QFP128,.67X.93,20 | unknown | 8542.39.00.01 | QFP | 128 | |||||||
|
W83627DHG
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Obsolete | 256 | PC-AT; PS/2; LPC | 4 | 20 | 48 MHz | 45 | YES | 3.3 V | CMOS | NO | 2 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.32 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | ROHS COMPLIANT, QFP-128 | compliant | 8542.39.00.01 | Nuvoton | QFP | 128 | |||||
|
W83627DHG-P
Nuvoton Technology Corp
|
Check for Price | Yes | Active | I2C; IRDA; PCI; PS/2; SMBUS; SPI; UART | 40 | YES | 3.3 V | CMOS | MULTIPROTOCOL PARALLEL PORT TYPE | NO | 25 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | QFP-128 | compliant | 8542.39.00.01 | Nuvoton |