Parametric results for: w83115wg-bw under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w83115wgbw
Select parts from the table below to compare.
Compare
Compare
W83115WG-BW
Winbond Electronics Corp
Check for Price Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 350 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 3 70 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm WINBOND ELECTRONICS CORP TSSOP TSSOP, TSSOP56,.3,20 56 unknown EAR99 8542.39.00.01
W83115WG-BW
Nuvoton Technology Corp
Check for Price Yes Yes Obsolete 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 350 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 3 70 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm NUVOTON TECHNOLOGY CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01