Filter Your Search
1 - 2 of 2 results
|
W78LE516-24
Nuvoton Technology Corp
|
Check for Price | Transferred | NO | MICROCONTROLLER | CMOS | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INFORMATION STORAGE DEVICES | DIP | , | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
W78LE516-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 65536 | 512 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 60 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |