Filter Your Search
1 - 2 of 2 results
|
W78L032A24DL
Nuvoton Technology Corp
|
$1.3938 | Yes | Active | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 20 MHz | 32 | NO | 2 V | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 1.8 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | Nuvoton | ||||||
|
W78L032A24DL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 20 MHz | 32 | NO | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 1.8 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | ROHS COMPLIANT, DIP-40 | 40 | unknown | 8542.31.00.01 |