Filter Your Search
1 - 10 of 12 results
|
W78ERD2A40PL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
W78ERD2A40FN
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | YES | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.52SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
W78ERD2A40DL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
W78ERD2A40FN
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | PLASTIC, QFP-44 | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
W78ERD2A40FL
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 32 | YES | 5 V | CMOS | NO | NO | NO | YES | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP | LQFP, QFP44,.52SQ,32 | 44 | compliant | 8542.31.00.01 | |||||||
|
W78ERD2A40PN
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | YES | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NUVOTON TECHNOLOGY CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
W78ERD2A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78ERD2A40DN
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP-40 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
W78ERD2A40DL
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 4096 | 256 | NO | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
W78ERD2A40DN
Nuvoton Technology Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 4096 | 256 | NO | 5 V | CMOS | FLASH | 20 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |