Filter Your Search
1 - 2 of 2 results
|
W78E365D-40
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 1280 | 8051 | 8 | 16 | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | WINBOND ELECTRONICS CORP | QFP | LQFP-48 | 48 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
W78E365D-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 65536 | 1280 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | WINBOND ELECTRONICS CORP | QFP | LQFP-48 | 48 | not_compliant | 8542.31.00.01 |